TDK SWS100-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.7A |
| Depth | 96mm |
| Efficiency | 81% |
| Frequency | 60Hz |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 2.76inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 100W |
| Output Voltage | 15V |
| Series | SWS (100W) |
| Voltage - Output 1 | 15V |
| Weight | 1.08lb |
| Width | 5.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.