
100W AC-DC regulated power supply module, featuring a single 24V output with a maximum current rating of 4.3A. This board mount converter operates from 85V to 265V AC input at 60Hz, delivering 100W maximum output power with 84% efficiency. Boasting 3kV isolation voltage, it supports chassis and panel mounting and is UL, CSA, and CE approved. Operating temperature range is -10°C to 70°C.
TDK SWS100-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 4.3A |
| Depth | 96mm |
| Efficiency | 84% |
| Frequency | 60Hz |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 187.96mm |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SWS (100W) |
| Voltage - Output 1 | 24V |
| Weight | 4.519lb |
| Width | 3.78inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.