TDK SWS100-3 technical specifications.
| Approvals | CE, TUV, cURus, UL, CSA |
| Current - Output 1 | 20A |
| Efficiency | 70% |
| Frequency | 60Hz |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Series | SWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1.323lb |
| Width | 3.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.