
1056W AC/DC power supply with a single 12V output at 88A. Features 84% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -20°C to 74°C and offers chassis, panel, and DIN rail mounting options. This RoHS compliant power supply delivers up to 1.056kW of output power.
TDK SWS1000L-12 technical specifications.
| Current - Output 1 | 88A |
| Depth | 120mm |
| Efficiency | 84% |
| Height | 4.72inch |
| Isolation Voltage | 4kV |
| Length | 7.48inch |
| Max Current Rating | 12A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 88A |
| Max Output Power | 1.056kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel, DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 88A |
| Output Power | 1.056kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS1000L (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 5.071lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
