
1000W AC/DC converter with a single 24V output, delivering up to 51A. Features 86% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-265V AC. Operating temperature range spans -20°C to 74°C. Board mountable with chassis, panel, and DIN rail mounting options.
TDK SWS1000L-24 technical specifications.
| Current - Output 1 | 44A |
| Depth | 120mm |
| Efficiency | 86% |
| Height | 0.31inch |
| Isolation Voltage | 4kV |
| Length | 3.86inch |
| Max Current Rating | 12A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 44A |
| Max Output Power | 1.056kW |
| Max Power Dissipation | 1.056kW |
| Mount | Chassis Mount, Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 51A |
| Output Power | 1.056kW |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS1000L (1000W) |
| Voltage - Output 1 | 24V |
| Weight | 4.85lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.