
The SWS1000L-36/CO2 power supply from TDK features a maximum output current of 29A and a maximum operating temperature of 74°C. It has a high efficiency of 86% and is approved for CE compliance. The supply is designed for chassis mount applications and has a maximum power dissipation of 1.044kW.
TDK SWS1000L-36/CO2 technical specifications.
| Approvals | CE |
| Current - Output 1 | 29A |
| Efficiency | 86% |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 1.77inch |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 29A |
| Max Power Dissipation | 1.044kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SWS |
| Voltage - Output 1 | 36V |
| Weight | 1.51678oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-36/CO2 to view detailed technical specifications.
No datasheet is available for this part.