
1056W AC/DC power supply, single output, 48V nominal output voltage, delivering up to 22A of current. Features 85-265V AC input range, 4kV isolation voltage, and 86% efficiency. Chassis and panel mountable with operating temperatures from -20°C to 74°C. RoHS compliant with CE, TUV, and cURus approvals.
TDK SWS1000L-48 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 22A |
| Depth | 120mm |
| Efficiency | 86% |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 9.45inch |
| Max Current Rating | 12A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 22A |
| Max Output Power | 1.056kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 1.056kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS1000L |
| Voltage - Output 1 | 48V |
| Weight | 1.446232oz |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.