
1000W AC/DC power supply, single output, delivering 5V at 200A. Features 4kV isolation voltage and operates from -20°C to 74°C. Chassis and panel mountable, with dimensions of 9.45" L x 5.91" W x 2.4" H. Approvals include CE, TUV, and cURus, with RoHS compliance.
TDK SWS1000L-5 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 200A |
| Depth | 120mm |
| Efficiency | 79% |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 9.45inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200A |
| Max Output Power | 1kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Power | 1kW |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWS1000L |
| Voltage - Output 1 | 5V |
| Weight | 5.071lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
