
1020W AC/DC power supply with a single 60V output, delivering up to 17A. Features 86% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -20°C to 74°C. Compact dimensions of 1.77" x 1.97" x 0.79" and a weight of 2oz. RoHS compliant.
TDK SWS1000L-60 technical specifications.
| Current - Output 1 | 17A |
| Depth | 120mm |
| Efficiency | 86% |
| Height | 0.79inch |
| Isolation Voltage | 4kV |
| Length | 1.77inch |
| Max Current Rating | 12A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17A |
| Max Output Power | 1.02kW |
| Max Power Dissipation | 1.02kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 1.02kW |
| Output Voltage | 60V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS1000L (1000W) |
| Voltage - Output 1 | 60V |
| Weight | 2oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
