
This enclosed AC/DC power supply is rated for 100W output power and 5V output voltage. It features a chassis mount design and operates at a frequency of 60Hz. The supply has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is approved for use in UL, CSA, and CE environments.
TDK SWS1005 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 20A |
| Depth | 96mm |
| Efficiency | 77% |
| Frequency | 60Hz |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Series | SWS (100W) |
| Voltage - Output 1 | 5V |
| Weight | 4.409lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
