150W AC/DC power supply with a single 15V output at 10A. Features 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -20°C to 70°C. Approvals include UL, CSA, and CE.
TDK SWS150-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 10A |
| Depth | 99.06mm |
| Efficiency | 81% |
| Height | 2inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 1.8A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Series | SWS (150W) |
| Voltage - Output 1 | 15V |
| Weight | 6.702053oz |
| Width | 3.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS150-15 to view detailed technical specifications.
No datasheet is available for this part.
