TDK SWS150-18 technical specifications.
| Approvals | CE, TUV, cURus |
| Efficiency | 84% |
| Height | 2inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | SWS |
| Voltage - Output 1 | 18V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS150-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.