
150W AC/DC power supply, single output, 24V nominal voltage, 6.3A maximum output current. Features 85% efficiency, 3kV isolation voltage, and operates from 85V to 265V AC input at 60Hz. Approvals include UL, CSA, and CE. Chassis mount, panel, or desktop installation supported. Operating temperature range from -10°C to 70°C.
TDK SWS150-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.3A |
| Depth | 99.06mm |
| Efficiency | 85% |
| Frequency | 60Hz |
| Height | 2inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 1.8A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SWS (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 3.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
