
General AC/DC Power Supply, single output, delivering 3.3V at 55A for a maximum of 300W. Features include 85V to 265V AC input voltage range, 70% efficiency, and 3kV isolation voltage. This chassis/panel mount unit operates from -20°C to 74°C and is UL, CSA, and CE approved. Dimensions are 4.2 inches in length, 8 inches in width, and 1.5 inches in height.
TDK SWS300-3 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 55A |
| Current Rating | 55A |
| Efficiency | 70% |
| Frequency | 63Hz |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 4.2inch |
| Max Current Rating | 3.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 55A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 55A |
| Output Power | 182W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 3.3V |
| Weight | 2.094lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.