TDK SWS30024/CO2 technical specifications.
| Current - Output 1 | 13A |
| Height | 4.06inch |
| Length | 7.68inch |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 20.283lb |
| Width | 15.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS30024/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.