TDK SWS300A-28 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 13A |
| Efficiency | 86% |
| Height | 9.84inch |
| Isolation Voltage | 3kV |
| Length | 1.57inch |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 11A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Series | SWS300A (300W) |
| Voltage - Output 1 | 28V |
| Weight | 2.866lb |
| Width | 4.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300A-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.