
General purpose switching power supply delivering 300W maximum output power with a nominal output voltage of 12V and a maximum output current of 26A. Features include 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis mounting, this single-output unit operates within a temperature range of -20°C to 74°C and holds CE, TUV, and cURus approvals.
TDK SWS300A12 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 26A |
| Efficiency | 83% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 26A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | SWS |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS300A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.