
Enclosed AC/DC power supply, 300W maximum output power, delivering 24V at 13A. Features include 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis mounting, this power supply operates from -20°C to 65°C and holds multiple safety approvals including CE, TUV, cURus, UL, CSA, and EN.
TDK SWS300A24 technical specifications.
| Approvals | CE, TUV, cURus, UL, CSA, EN |
| Current - Output 1 | 13A |
| Depth | 150mm |
| Efficiency | 85% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.68inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SWS300A (300W) |
| Voltage - Output 1 | 24V |
| Weight | 19.18lb |
| Width | 15.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS300A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
