
Enclosed AC/DC power supply, 300W, 36V nominal output voltage, delivering up to 8.8A of output current. Features 87% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates across a temperature range of -20°C to 74°C. Chassis mount design with CE, TUV, and cURus approvals.
TDK SWS300A36 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 8.7A |
| Efficiency | 87% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.8A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Output Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| Series | SWS |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300A36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
