TDK SWS300A4/CO2 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 55A |
| Efficiency | 75% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 55A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 55A |
| Output Voltage | 4V |
| Series | SWS |
| Voltage - Output 1 | 4V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS300A4/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
