
Enclosed AC/DC power supply delivering 300W maximum output power with a 5V nominal output voltage and 55A maximum output current. Features include 3kV isolation voltage, 78% efficiency, and a wide input voltage range of 85-265V AC. Operating temperature range spans from -20°C to 74°C. This chassis mount unit is CE, TUV, and cURus approved.
TDK SWS300A5 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 55A |
| Efficiency | 78% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 6.69inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 55A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Series | SWS |
| Voltage - Output 1 | 5V |
| Weight | 1.058lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS300A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
