
50W AC-DC regulated power supply module, featuring a 12V nominal output voltage and 4.3A maximum output current. This board mount converter operates with an input voltage range of 85V to 265V AC at 60Hz, delivering 50W of output power with 82% efficiency. It boasts 3kV isolation voltage and is designed for chassis or panel mounting. Approvals include UL, CSA, and CE, with an operating temperature range of -10°C to 70°C.
TDK SWS50-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 4.3A |
| Depth | 91.95mm |
| Efficiency | 82% |
| Frequency | 60Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 50W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | SWS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS50-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.