
AC/DC power supply, single output, delivering 15V at 3.5A for a maximum output power of 52.5W. Features an 84% efficiency, 3kV isolation voltage, and operates across an input voltage range of 85-265V AC at 60Hz. Designed for chassis or panel mounting, with approvals including UL, CSA, and CE. Operating temperature range is -20°C to 70°C.
TDK SWS50-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 3.5A |
| Depth | 91.95mm |
| Efficiency | 84% |
| Frequency | 60Hz |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Length | 6.26inch |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 50W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | SWS (50W) |
| Voltage - Output 1 | 15V |
| Weight | 2.116lb |
| Width | 3.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS50-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.