
50W AC/DC power supply, single output, delivering 5V at 10A. Features 85-265V AC input, 77% efficiency, and 3kV isolation voltage. Chassis or panel mountable with dimensions of 7.8" L x 4" W x 2.05" H. Operating temperature range from -10°C to 70°C. Approvals include UL, CSA, and CE.
TDK SWS50-5 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 10A |
| Depth | 91.95mm |
| Efficiency | 77% |
| Frequency | 60Hz |
| Height | 2.05inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Series | SWS (50W) |
| Voltage - Output 1 | 5V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
