
Enclosed AC/DC power supply, 50W output power, 24V nominal output voltage, and 2.1A maximum output current. Features adjustable output, 85V to 265V AC input voltage range, and 84% efficiency. Isolation voltage rated at 3kV, with operating temperatures from -10°C to 70°C. Approvals include UL, CSA, and CE. Chassis mountable with one output.
TDK SWS5024 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 2.1A |
| Depth | 91.95mm |
| Efficiency | 84% |
| Frequency | 60Hz |
| Height | 8.07inch |
| Isolation Voltage | 3kV |
| Length | 3.94inch |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SWS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 17lb |
| Width | 18.58inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
