TDK SWS505NONROHS technical specifications.
| Approvals | CE, TUV, cURus |
| Efficiency | 77% |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Length | 6.26inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | SWS |
| Voltage - Output 1 | 5V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS505NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
