
600W AC/DC power supply with a single 15V output, delivering up to 40A. Features 80% efficiency, 3kV isolation voltage, and operates across an 85-265V AC input range. Approvals include UL, CSA, and CE. Designed for chassis, panel, or desktop mounting, with an operating temperature range of -20°C to 65°C.
TDK SWS600-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 40A |
| Current Rating | 40A |
| Depth | 92mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Current Rating | 7.2A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 600W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS600 (600W) |
| Voltage - Output 1 | 15V |
| Weight | 2.116lb |
| Width | 3.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.