
600W AC-DC regulated power supply module, featuring a single 24V output with a maximum current rating of 25A. Operates with an input voltage range of 85-265V AC at 60Hz, delivering 600W maximum output power with 84% efficiency. Offers 3kV isolation voltage and a wide operating temperature range from -10°C to 65°C. Designed for chassis, panel, or desktop mounting, with dimensions of 92mm (depth) x 188.5mm (length) x 92mm (height).
TDK SWS600-24 technical specifications.
| Current - Output 1 | 25A |
| Depth | 92mm |
| Efficiency | 84% |
| Frequency | 60Hz |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Current Rating | 7.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS600 (600W) |
| Voltage - Output 1 | 24V |
| Weight | 1.543lb |
| Width | 3.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS600-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
