
636W AC/DC power supply, single output, 12V nominal voltage, delivering up to 53A maximum output current. Features 85-265V AC input range, 3kV isolation voltage, and 82% efficiency. Operates across a -20°C to 74°C temperature range. Chassis mountable with dimensions of 7.7 inches length, 15.5 inches width, and 120mm depth. RoHS compliant.
TDK SWS600L-12 technical specifications.
| Current - Output 1 | 53A |
| Depth | 120mm |
| Efficiency | 82% |
| Height | 3.94inch |
| Isolation Voltage | 3kV |
| Length | 7.7inch |
| Max Current Rating | 7.1A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 53A |
| Max Output Power | 636W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 636W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 12V |
| Weight | 18.519lb |
| Width | 15.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
