Board mount DC/DC converter, 648W maximum output power, providing a single 24V output with a maximum current of 27A. Features 84% efficiency, 3kV isolation voltage, and operates across an AC input range of 85V to 265V. Designed for chassis or panel mounting with dimensions of 161.5mm x 482.6mm x 48.3mm. Operating temperature range is -20°C to 74°C.
TDK SWS600L-24 technical specifications.
| Current - Output 1 | 27A |
| Depth | 190mm |
| Efficiency | 84% |
| Height | 3.35inch |
| Isolation Voltage | 3kV |
| Length | 6.34inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 27A |
| Max Output Power | 648W |
| Max Power Dissipation | 648W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 31A |
| Output Power | 744W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 24V |
| Weight | 15.432lb |
| Width | 16.93inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.