TDK SWS600L-24/CO2 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 27A |
| Efficiency | 84% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 6.34inch |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 27A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SWS |
| Voltage - Output 1 | 24V |
| Weight | 16.535lb |
| Width | 16.93inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-24/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.