TDK SWS600L-36 technical specifications.
| Current - Output 1 | 18A |
| Depth | 190mm |
| Efficiency | 84% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 18A |
| Max Output Power | 648W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 36V |
| Weight | 8oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
