
600W AC/DC converter with 48V nominal output voltage and 13A maximum output current. Features 84% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates between -20°C and 74°C, with chassis and panel mounting options. This board mount DC/DC converter delivers up to 624W of output power.
TDK SWS600L-48 technical specifications.
| Current - Output 1 | 13A |
| Depth | 190mm |
| Efficiency | 84% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13A |
| Max Output Power | 624W |
| Max Power Dissipation | 624W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 624W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 48V |
| Weight | 4.85lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
