600W AC/DC power supply, single output, delivering 5V at 120A. Features 3kV isolation voltage, 77% efficiency, and a wide operating temperature range from -20°C to 74°C. This chassis/panel mount unit offers 600W maximum output power and is RoHS compliant. Dimensions are 6.26" L x 3.62" W x 1.46" H.
TDK SWS600L-5 technical specifications.
| Current - Output 1 | 120A |
| Depth | 120mm |
| Efficiency | 77% |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Length | 6.26inch |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 5V |
| Weight | 14.109585oz |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.