600W AC/DC power supply, single output, 60V nominal voltage, 10A maximum output current. Features 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -20°C to 74°C, with chassis, panel, or desktop mounting options. RoHS compliant.
TDK SWS600L-60 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 10A |
| Depth | 190mm |
| Efficiency | 84% |
| Height | 7.48inch |
| Isolation Voltage | 3kV |
| Length | 119.89mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Desktop |
| Nominal Output Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 600W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 60V |
| Weight | 3.527lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.