75W AC-DC regulated power supply module featuring a single 12V output at 6.3A. This board mount converter operates with an input voltage range of 85-265VAC, delivering 75W maximum output power. Key technical specifications include 3kV isolation voltage, 83% efficiency, and a wide operating temperature range of -10°C to 70°C. Approvals include UL, CSA, and CE.
TDK SWS75-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.3A |
| Depth | 93.98mm |
| Efficiency | 83% |
| Height | 3.94inch |
| Isolation Voltage | 3kV |
| Length | 7.7inch |
| Max Current Rating | 1.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SWS (75W) |
| Voltage - Output 1 | 12V |
| Weight | 17.196lb |
| Width | 15.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.