
75W AC-DC regulated power supply module, featuring a single 24V output with a maximum current of 3.2A. This board mount DC/DC converter operates from an 85-265V AC input, offering 3kV isolation voltage and 85% efficiency. Designed for chassis, panel, or desktop mounting, it supports a wide operating temperature range of -10°C to 70°C and holds UL, CSA, and CE approvals.
TDK SWS75-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 3.2A |
| Depth | 93.98mm |
| Efficiency | 85% |
| Frequency | 60Hz |
| Height | 4.06inch |
| Isolation Voltage | 3kV |
| Length | 7.68inch |
| Max Current Rating | 1.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SWS (75W) |
| Voltage - Output 1 | 24V |
| Weight | 34.833lb |
| Width | 23.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
