
This general purpose AC/DC power supply from TDK has a maximum output power of 75W and an output voltage of 5V. It can handle a maximum current of 15A and has a maximum operating temperature of 70°C. The power supply is chassis mount and panel mount compatible. It has been approved by UL, CSA, and CE. The power supply measures 2.05 inches in length, 3.86 inches in width, and 1.38 inches in height, and weighs 6.702053 ounces.
TDK SWS75-5 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 15A |
| Depth | 93.98mm |
| Efficiency | 77% |
| Frequency | 60Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Series | SWS (75W) |
| Voltage - Output 1 | 5V |
| Weight | 6.702053oz |
| Width | 3.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS75-5 to view detailed technical specifications.
No datasheet is available for this part.