TDK SWT100-5FF technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 800mA |
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| Series | SWT (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT100-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
