Triple-output AC/DC power supply delivering 5V at 2A, 15V at 1A, and -15V at 300mA, with a total output power of 47.5W. Features 3kV isolation voltage, 70% efficiency, and operates within a 0°C to 50°C temperature range. Chassis mountable with dimensions of 5 inches (length) x 3 inches (width) x 1.2 inches (height). Approvals include CE and UR.
TDK SWT30-5FF technical specifications.
| Approvals | CE, UR |
| Current - Output 1 | 2A |
| Current - Output 2 | 1A |
| Current - Output 3 | 300mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Current Rating | 450mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 47.5W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 230g |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT30-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.