
Board mount DC/DC converter, 54.6W output power, featuring three outputs: 5V at 3A, 12V at 2A, and -12V at 300mA. Offers 3kV isolation voltage and 70% efficiency, operating within a 0°C to 60°C temperature range. CE and UR approvals confirm compliance. Dimensions are 5 inches (length) x 3 inches (width) x 1.4 inches (height).
TDK SWT40-522 technical specifications.
| Approvals | CE, UR |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 550mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 54.6W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 54.6W |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWT40-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
