TDK SWT40-525 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Max Current Rating | 550mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 51.6W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| Series | SWT (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT40-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.