TDK SWT40-5FF technical specifications.
| Approvals | CE, UR |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Efficiency | 70% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Current Rating | 550mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 51.6W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT40-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
