TDK SWT65-522 technical specifications.
| Approvals | CE, UR |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Efficiency | 72% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 6inch |
| Max Current Rating | 860mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 66W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT65-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.