TDK SWT65-525 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Depth | 88.9mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Current Rating | 860mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 62.5W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 62.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SWT (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWT65-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.