TDK TCE0806S-120-2P-T200 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 12Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1Ohm |
| Minimum Insulation Resistance | 1MOhm |
| Voltage Rating | 10VDC |
| Mounting | Surface Mount |
| Product Length | 0.9mm |
| Product Depth | 0.7mm |
| Height | 0.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TCE0806S-120-2P-T200 to view detailed technical specifications.
No datasheet is available for this part.