
The TCE0806S-500-2P-T200 is a surface mount common mode choke with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 100mA and a DC rated voltage of 10V. The choke has a resistance of 50R and is RoHS compliant. It is available in a 0806 package quantity of 10000 and is packaged in tape and reel.
TDK TCE0806S-500-2P-T200 technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Height | 0.4mm |
| Impedance | 50R |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | TCE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 15% |
| DC Rated Voltage | 10V |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCE0806S-500-2P-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
