TDK TCE1608-900-4P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.95Ohm |
| Minimum Insulation Resistance | 1MOhm |
| Voltage Rating | 10V |
| Withstand Voltage | 100V |
| Mounting | Surface Mount |
| Product Length | 1.7mm |
| Product Depth | 0.9mm |
| Height | 0.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TDK TCE1608-900-4P-T to view detailed technical specifications.
No datasheet is available for this part.