TDK TCM0403R-900-2P-T210 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 3 |
| Length | 0.45 |
| Number of Functions | 2 |
| Height | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TCM0403R-900-2P-T210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.