TDK TCM0605S-120-2P-T201 technical specifications.
| Case Code (Imperial) | 0202 |
| Case Code (Metric) | 0505 |
| Package/Case | SMD/SMT |
| Height | 0.3mm |
| Impedance | 12R |
| Length | 0.65mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM-S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM0605S-120-2P-T201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
